40 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASFLMB-40.000MHZ-LY-T

DigiKey Part Number
535-11001-2-ND - Tape & Reel (TR)
535-11001-1-ND - Cut Tape (CT)
535-11001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-40.000MHZ-LY-T
Description
MEMS OSC XO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-40.000MHZ-LY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASFLMB-40.000MHZ-XY-TAbracon LLC65535-ASFLMB-40.000MHZ-XY-TCT-ND3,80000 €Parametric Equivalent
In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 €3,78 €
103,28300 €32,83 €
253,10480 €77,62 €
502,97620 €148,81 €
1002,85320 €285,32 €
2502,69844 €674,61 €
5002,66082 €1.330,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,48046 €2.480,46 €
2.0002,37833 €4.756,66 €
3.0002,32059 €6.961,77 €
Manufacturers Standard Package
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,57380 €