


ASFLMB-27.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11771-2-ND - Tape & Reel (TR) 535-11771-1-ND - Cut Tape (CT) 535-11771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-27.000MHZ-LC-T |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-27.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,14900 € | 21,49 € |
| 25 | 2,03160 € | 50,79 € |
| 50 | 1,94760 € | 97,38 € |
| 100 | 1,86710 € | 186,71 € |
| 250 | 1,76580 € | 441,45 € |
| 500 | 1,69284 € | 846,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62298 € | 1.622,98 € |
| 2.000 | 1,55606 € | 3.112,12 € |
| 3.000 | 1,51823 € | 4.554,69 € |
| 5.000 | 1,47192 € | 7.359,60 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,98870 € |

