
ASFL3-50.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 535-ASFL3-50.000MHZ-EC-TTR-ND - Tape & Reel (TR) 535-ASFL3-50.000MHZ-EC-TCT-ND - Cut Tape (CT) 535-ASFL3-50.000MHZ-EC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL3-50.000MHZ-EC-T |
Description | XTAL OSC XO 50.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL3-50.000MHZ-EC-T Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD5000037 | Diodes Incorporated | 869 | FD5000037-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,83160 € | 20,79 € |
| 50 | 0,79700 € | 39,85 € |
| 100 | 0,76410 € | 76,41 € |
| 250 | 0,72260 € | 180,65 € |
| 500 | 0,69272 € | 346,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66408 € | 664,08 € |
| 2.000 | 0,63664 € | 1.273,28 € |
| 3.000 | 0,62112 € | 1.863,36 € |
| 5.000 | 0,60212 € | 3.010,60 € |
| 7.000 | 0,58994 € | 4.129,58 € |
| 10.000 | 0,57729 € | 5.772,90 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

