


ASFL3-27.000MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9420-2-ND - Tape & Reel (TR) 535-9420-1-ND - Cut Tape (CT) 535-9420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL3-27.000MHZ-EK-T |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL3-27.000MHZ-EK-T Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,38400 € | 34,60 € |
| 50 | 1,32660 € | 66,33 € |
| 100 | 1,27170 € | 127,17 € |
| 250 | 1,20268 € | 300,67 € |
| 500 | 1,15298 € | 576,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10534 € | 1.105,34 € |
| 2.000 | 1,05972 € | 2.119,44 € |
| 3.000 | 1,03393 € | 3.101,79 € |
| 5.000 | 1,00235 € | 5.011,75 € |
| 7.000 | 0,98209 € | 6.874,63 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

