Similar
Similar
Similar



ASEMPC-125.000MHZ-Z-T | |
|---|---|
DigiKey Part Number | ASEMPC-125.000MHZ-Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASEMPC-125.000MHZ-Z-T |
Description | MEMS OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-125.000MHZ-Z-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 26mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEMPC-125.000MHZ-LR-T | Abracon LLC | 2.539 | 535-9493-1-ND | 2,49000 € | Similar |
| ASEMPC-125.000MHZ-LY-T3 | Abracon LLC | 0 | ASEMPC-125.000MHZ-LY-T3-ND | 0,00000 € | Similar |
| ASEMPC-125.000MHZ-T3 | Abracon LLC | 0 | ASEMPC-125.000MHZ-T3-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,82711 € | 2.827,11 € |
| Unit Price without VAT: | 2,82711 € |
|---|---|
| Unit Price with VAT: | 3,42080 € |


