40 MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASE2-40.000MHZ-E-T

DigiKey Part Number
535-ASE2-40.000MHZ-E-TTR-ND - Tape & Reel (TR)
535-ASE2-40.000MHZ-E-TCT-ND - Cut Tape (CT)
535-ASE2-40.000MHZ-E-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE2-40.000MHZ-E-T
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE2-40.000MHZ-E-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,76900 €7,69 €
250,72760 €18,19 €
500,69720 €34,86 €
1000,66840 €66,84 €
2500,63212 €158,03 €
5000,60598 €302,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58092 €580,92 €
2.0000,55690 €1.113,80 €
3.0000,54333 €1.629,99 €
5.0000,52670 €2.633,50 €
7.0000,51604 €3.612,28 €
10.0000,50497 €5.049,70 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,06480 €