


ASE2-40.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE2-40.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE2-40.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE2-40.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE2-40.000MHZ-E-T |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE2-40.000MHZ-E-T Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,72760 € | 18,19 € |
| 50 | 0,69720 € | 34,86 € |
| 100 | 0,66840 € | 66,84 € |
| 250 | 0,63212 € | 158,03 € |
| 500 | 0,60598 € | 302,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58092 € | 580,92 € |
| 2.000 | 0,55690 € | 1.113,80 € |
| 3.000 | 0,54333 € | 1.629,99 € |
| 5.000 | 0,52670 € | 2.633,50 € |
| 7.000 | 0,51604 € | 3.612,28 € |
| 10.000 | 0,50497 € | 5.049,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

