



ARJM11D7-811-AB-EW2 | |
|---|---|
DigiKey Part Number | 535-14164-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11D7-811-AB-EW2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.543" (13.80mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 5G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,69344 € | 26.773,76 € |
| Unit Price without VAT: | 6,69344 € |
|---|---|
| Unit Price with VAT: | 8,09906 € |

