



AMPLA1306S-R36MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1306S-R36MTTR-ND - Tape & Reel (TR) 535-AMPLA1306S-R36MTCT-ND - Cut Tape (CT) 535-AMPLA1306S-R36MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1306S-R36MT |
Description | FIXED IND 360NH 45A 0.9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 45 A 0.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 66A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32000 € | 13,20 € |
| 100 | 1,08550 € | 108,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94702 € | 473,51 € |
| 1.000 | 0,89308 € | 893,08 € |
| 1.500 | 0,86299 € | 1.294,49 € |
| 2.500 | 0,82657 € | 2.066,43 € |
| 3.500 | 0,80681 € | 2.823,84 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

