XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Abracon Power Optimized MEMS

AMPDEFI-A13T

DigiKey Part Number
535-14619-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPDEFI-A13T
Description
MEMS OSC XO 1.71V-3.63V 4VDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
AMPDEFI-A13T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
6.1298496MHz, 6.16791MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
4-VDFN
Supplier Device Package
4-DFN (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,27263 €2.272,63 €
Manufacturers Standard Package
Unit Price without VAT:2,27263 €
Unit Price with VAT:2,74988 €