Parametric Equivalent



AMCV-0603-140-C500N-T | |
|---|---|
DigiKey Part Number | 535-12880-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMCV-0603-140-C500N-T |
Description | VARISTOR 19V 10A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 22 V |
Manufacturer Abracon LLC | Current - Surge 10 A |
Series | Energy 0.02J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 50 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 19 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDV1608E140C500NPTF | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-SDV1608E140C500NPTFTR-ND | 0,04739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06021 € | 240,84 € |
| Unit Price without VAT: | 0,06021 € |
|---|---|
| Unit Price with VAT: | 0,07285 € |


