Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AK7DBF1-122.8800T2 | |
|---|---|
DigiKey Part Number | 535-15195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK7DBF1-122.8800T2 |
Description | XTAL OSC XO 122.88MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK7DBF1-122.8800T2 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FB122M880DG | Skyworks Solutions Inc. | 0 | 530FB122M880DG-ND | 8,90780 € | Parametric Equivalent |
| 530FB122M880DGR | Skyworks Solutions Inc. | 0 | 530FB122M880DGR-ND | 8,07896 € | Parametric Equivalent |
| 590FB122M880DG | Skyworks Solutions Inc. | 0 | 863-590FB122M880DG-ND | 6,64000 € | Parametric Equivalent |
| 590FB122M880DGR | Skyworks Solutions Inc. | 0 | 863-590FB122M880DGR-ND | 6,64000 € | Parametric Equivalent |
| 637L12285I2T | CTS-Frequency Controls | 0 | 637L12285I2T-ND | 2,70109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,94216 € | 1.485,54 € |
| Unit Price without VAT: | 5,94216 € |
|---|---|
| Unit Price with VAT: | 7,19001 € |





