


AIUR-15-271K | |
|---|---|
DigiKey Part Number | AIUR-15-271K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-15-271K |
Description | FIXED IND 270UH 2A 190 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 2 A 190mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-15-271K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 190mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,62600 € | 16,26 € |
| 25 | 1,50440 € | 37,61 € |
| 90 | 1,34944 € | 121,45 € |
| 180 | 1,27239 € | 229,03 € |
| 270 | 1,22941 € | 331,94 € |
| 540 | 1,15930 € | 626,02 € |
| 1.080 | 1,09331 € | 1.180,77 € |
| 2.520 | 1,01786 € | 2.565,01 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

