


AISC-0603HP-6N8J-T | |
|---|---|
DigiKey Part Number | 535-12236-2-ND - Tape & Reel (TR) 535-12236-1-ND - Cut Tape (CT) 535-12236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603HP-6N8J-T |
Description | FIXED IND 6.8NH 1.4A 50 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 50mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603HP-6N8J-T Models |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,24460 € | 24,46 € |
| 1.000 | 0,20113 € | 201,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18324 € | 549,72 € |
| 6.000 | 0,17280 € | 1.036,80 € |
| 9.000 | 0,16698 € | 1.502,82 € |
| 15.000 | 0,15993 € | 2.398,95 € |
| 21.000 | 0,15545 € | 3.264,45 € |
| 30.000 | 0,15085 € | 4.525,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

