33 nH Unshielded Drum Core, Wirewound Inductor 470 mA 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 nH Unshielded Drum Core, Wirewound Inductor 470 mA 210mOhm Max Nonstandard
Abracon: Who We Are Today

AISC-0603-R033J-T

DigiKey Part Number
535-10468-2-ND - Tape & Reel (TR)
535-10468-1-ND - Cut Tape (CT)
535-10468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0603-R033J-T
Description
FIXED IND 33NH 470MA 210 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 470 mA 210mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-0603-R033J-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
40 @ 250MHz
Frequency - Self Resonant
3.2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14600 €1,46 €
1000,12560 €12,56 €
1.0000,09924 €99,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08751 €262,53 €
6.0000,08252 €495,12 €
9.0000,07952 €715,68 €
15.0000,07636 €1.145,40 €
21.0000,07422 €1.558,62 €
30.0000,07286 €2.185,80 €
75.0000,06777 €5.082,75 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €