


AIML-1206-R068M-T | |
|---|---|
DigiKey Part Number | 535-11678-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIML-1206-R068M-T |
Description | FIXED IND 68NH 300MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Multilayer Inductor 300 mA 250mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1206-R068M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 30 @ 50MHz | |
Frequency - Self Resonant | 330MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,07714 € | 2.314,20 € |
| Unit Price without VAT: | 0,07714 € |
|---|---|
| Unit Price with VAT: | 0,09334 € |

