


AIML-0805-R56K-T | |
|---|---|
DigiKey Part Number | 535-11654-2-ND - Tape & Reel (TR) 535-11654-1-ND - Cut Tape (CT) 535-11654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-R56K-T |
Description | FIXED IND 560NH 150MA 750 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 150 mA 750mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-R56K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 750mOhm | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,05860 € | 5,86 € |
| 1.000 | 0,04816 € | 48,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04281 € | 171,24 € |
| 8.000 | 0,04036 € | 322,88 € |
| 12.000 | 0,03900 € | 468,00 € |
| 20.000 | 0,03735 € | 747,00 € |
| 28.000 | 0,03630 € | 1.016,40 € |
| 40.000 | 0,03522 € | 1.408,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

