


AFS14A30-2185.00-T3 | |
|---|---|
DigiKey Part Number | 535-14519-2-ND - Tape & Reel (TR) 535-14519-1-ND - Cut Tape (CT) 535-14519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS14A30-2185.00-T3 |
Description | FILTER SAW 2.19GHZ 5-SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2.19GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 30MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS14A30-2185.00-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.19GHz | |
Bandwidth | 30MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,14720 € | 28,68 € |
| 50 | 1,07920 € | 53,96 € |
| 100 | 1,01500 € | 101,50 € |
| 250 | 0,93616 € | 234,04 € |
| 500 | 0,88062 € | 440,31 € |
| 1.000 | 0,84574 € | 845,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75178 € | 2.255,34 € |
| 6.000 | 0,70710 € | 4.242,60 € |
| 9.000 | 0,69096 € | 6.218,64 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |


