Parametric Equivalent
Parametric Equivalent

AFBC-SH1206P-102T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH1206P-102TTR-ND - Tape & Reel (TR) 535-AFBC-SH1206P-102TCT-ND - Cut Tape (CT) 535-AFBC-SH1206P-102TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SH1206P-102T |
Description | FERRITE BEAD 1.0K OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 75mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 75mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM31KN102SN1L | Murata Electronics | 0 | 490-16521-1-ND | 0,33000 € | Parametric Equivalent |
| HFZ 3216PF-102T20 | TAI-TECH Advanced Electronics Co., Ltd. | 3.711 | 4816-HFZ3216PF-102T20CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,46440 € | 11,61 € |
| 50 | 0,41260 € | 20,63 € |
| 100 | 0,36500 € | 36,50 € |
| 250 | 0,30712 € | 76,78 € |
| 500 | 0,27328 € | 136,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22328 € | 669,84 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |



