



LT1529IT-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1529IT-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1529IT-3.3#PBF |
Description | IC REG LINEAR 3.3V 3A TO220-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1529IT-3.3#PBF Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 160 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -45°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 15V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.95V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 7,58400 € | 75,84 € |
| 50 | 6,74020 € | 337,01 € |
| 100 | 6,47900 € | 647,90 € |
| 250 | 6,20308 € | 1.550,77 € |
| 500 | 6,03680 € | 3.018,40 € |
| 1.000 | 5,89999 € | 5.899,99 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,72490 € |

