


AFS869.0W01-TS4 (3K/REEL) | |
|---|---|
DigiKey Part Number | 535-14427-2-ND - Tape & Reel (TR) 535-14427-1-ND - Cut Tape (CT) 535-14427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS869.0W01-TS4 (3K/REEL) |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency Wireless Audio RF SAW Filter (Surface Acoustic Wave) 4.5dB 8MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS869.0W01-TS4 (3K/REEL) Models |
Category | Insertion Loss 4.5dB |
Manufacturer Abracon LLC | Applications Wireless Audio |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 869MHz | Height (Max) 0.059" (1.50mm) |
Bandwidth 8MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,19600 € | 11,96 € |
| 25 | 1,10240 € | 27,56 € |
| 50 | 1,03700 € | 51,85 € |
| 100 | 0,97540 € | 97,54 € |
| 250 | 0,89960 € | 224,90 € |
| 500 | 0,84622 € | 423,11 € |
| 1.000 | 0,79603 € | 796,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72245 € | 2.167,35 € |
| 6.000 | 0,67951 € | 4.077,06 € |
| 9.000 | 0,65556 € | 5.900,04 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |


