Similar



ABM2-8.192MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM2-8.192MHZ-D4Y-T |
Description | CRYSTAL 8.1920MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 18pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM2-8.192MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.081" (1.80mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS2-8.192MHZ-D4Y-T | Abracon LLC | 3.561 | 535-9865-1-ND | 0,26000 € | Similar |


