


ABLS3-18.432MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10858-2-ND - Tape & Reel (TR) 535-10858-1-ND - Cut Tape (CT) 535-10858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-18.432MHZ-D4Y-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-18.432MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.106" (2.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-18-5PLX-AGN-TR | ECS Inc. | 1.910 | XC2791CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,39420 € | 19,71 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35732 € | 89,33 € |
| 500 | 0,34256 € | 171,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32838 € | 328,38 € |
| 2.000 | 0,31480 € | 629,60 € |
| 3.000 | 0,30712 € | 921,36 € |
| 5.000 | 0,29771 € | 1.488,55 € |
| 7.000 | 0,29167 € | 2.041,69 € |
| 10.000 | 0,28541 € | 2.854,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

