


ABM3B-24.000MHZ-R60-D-1-W-T | |
|---|---|
DigiKey Part Number | 535-9700-2-ND - Tape & Reel (TR) 535-9700-1-ND - Cut Tape (CT) 535-9700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-24.000MHZ-R60-D-1-W-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-24.000MHZ-R60-D-1-W-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,90600 € | 22,65 € |
| 50 | 0,87700 € | 43,85 € |
| 100 | 0,83950 € | 83,95 € |
| 250 | 0,77568 € | 193,92 € |
| 500 | 0,72930 € | 364,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61632 € | 616,32 € |
| 2.000 | 0,57660 € | 1.153,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |










