
ABL-11.2896MHZ-B4Y | |
|---|---|
DigiKey Part Number | 535-ABL-11.2896MHZ-B4Y-ND |
Manufacturer | |
Manufacturer Product Number | ABL-11.2896MHZ-B4Y |
Description | XTAL HC-49/US 3.5MM HEIGHT 11.28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2896 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 11.2896 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17738 € | 177,38 € |
| Unit Price without VAT: | 0,17738 € |
|---|---|
| Unit Price with VAT: | 0,21463 € |

