
S-89430BCFM-H4CTFU | |
|---|---|
DigiKey Part Number | 1662-2105-2-ND - Tape & Reel (TR) 1662-2105-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-89430BCFM-H4CTFU |
Description | IC CMOS 2 CIRCUIT 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TMSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 500nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 6 mA |
Part Status Active | Voltage - Supply Span (Min) 0.9 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.005V/µs | Package / Case 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 4.8 kHz | Supplier Device Package 8-TMSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39350 € | 39,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34030 € | 1.361,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

