Boost Regulator Positive Output Step-Up DC-DC Controller IC 6-SNB (1.8x2.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8356Q37BD-OYW-TFG

DigiKey Part Number
S-8356Q37BD-OYW-TFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8356Q37BD-OYW-TFG
Description
IC REG CTRLR BOOST 6SNB
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 6-SNB (1.8x2.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
0.9V ~ 10V
Frequency - Switching
600kHz
Duty Cycle (Max)
78%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
6-SNB (1.8x2.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.