


S-82A2AAA-A8T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-82A2AAA-A8T2U7TR-ND - Tape & Reel (TR) 1662-S-82A2AAA-A8T2U7CT-ND - Cut Tape (CT) 1662-S-82A2AAA-A8T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82A2AAA-A8T2U7 |
Description | BATTERY PROTECTION IC FOR 2-SERI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Flat Leads Exposed Pad |
Function Battery Protection | Supplier Device Package HSNT-8-B |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-82A2AAA-A8T2U7 | ABLIC Inc. | 3.035 | 1662-S-82A2AAA-A8T2U7CT-ND | 2,34000 € | Parametric Equivalent |
| S-82A2BAA-A8T2U7 | ABLIC Inc. | 2.718 | 1662-S-82A2BAA-A8T2U7CT-ND | 2,55000 € | Parametric Equivalent |
| S-82B2AAA-A8T2U7 | ABLIC Inc. | 4.429 | 1662-S-82B2AAA-A8T2U7CT-ND | 2,03000 € | Parametric Equivalent |
| S-82B2BAA-A8T2U7 | ABLIC Inc. | 75 | 1662-S-82B2BAA-A8T2U7CT-ND | 2,25000 € | Parametric Equivalent |
| S-82R1AAA-A8T2U | ABLIC Inc. | 100 | 1662-S-82R1AAA-A8T2UCT-ND | 2,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,59400 € | 39,85 € |
| 100 | 1,43020 € | 143,02 € |
| 250 | 1,35208 € | 338,02 € |
| 500 | 1,32244 € | 661,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,20069 € | 6.003,45 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

