
S-8253CAD-T8T1U | |
|---|---|
DigiKey Part Number | 1662-S-8253CAD-T8T1UTR-ND - Tape & Reel (TR) 1662-S-8253CAD-T8T1UCT-ND - Cut Tape (CT) 1662-S-8253CAD-T8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8253CAD-T8T1U |
Description | S-8253CAD-T8T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
Category | Number of Cells 2 ~ 3 |
Mfr | Fault Protection Over Current, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 8-TSSOP |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46600 € | 14,66 € |
| 25 | 1,33760 € | 33,44 € |
| 100 | 1,19650 € | 119,65 € |
| 250 | 1,12928 € | 282,32 € |
| 500 | 1,09620 € | 548,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,00532 € | 4.021,28 € |
| 8.000 | 0,98672 € | 7.893,76 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

