Battery Battery Protection IC Lithium Ion/Polymer 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8253AAF-T8T1GZ

DigiKey Part Number
S-8253AAF-T8T1GZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8253AAF-T8T1GZ
Description
IC BATT PROT LI-ION 2CELL 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Short Circuit
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Function
Battery Protection
Supplier Device Package
8-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,81148 €2.434,44 €
Manufacturers Standard Package
Unit Price without VAT:0,81148 €
Unit Price with VAT:0,98189 €