
S-8225BAH-TCT1U | |
|---|---|
DigiKey Part Number | 1662-S-8225BAH-TCT1UTR-ND - Tape & Reel (TR) 1662-S-8225BAH-TCT1UCT-ND - Cut Tape (CT) 1662-S-8225BAH-TCT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8225BAH-TCT1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 5 |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 16-TSSOP |
Function Battery Monitor | Base Product Number |
Battery Chemistry Lithium Ion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,80691 € | 7.227,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55000 € | 25,50 € |
| 25 | 2,34320 € | 58,58 € |
| 100 | 2,11560 € | 211,56 € |
| 250 | 2,00708 € | 501,77 € |
| 500 | 1,99364 € | 996,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,53000 € | 25,30 € |
| 25 | 2,32480 € | 58,12 € |
| 100 | 2,09880 € | 209,88 € |
| 250 | 1,99116 € | 497,79 € |
| 500 | 1,97782 € | 988,91 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,05350 € |

