


S-818A43AMC-BGXT2G | |
|---|---|
DigiKey Part Number | S-818A43AMC-BGXT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-818A43AMC-BGXT2G |
Description | IC REG LINEAR 4.3V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 nA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 45dB (100Hz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 4.3V | Base Product Number |
Voltage Dropout (Max) 0.26V @ 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44442 € | 1.333,26 € |
| 6.000 | 0,43421 € | 2.605,26 € |
| 9.000 | 0,42909 € | 3.861,81 € |
| 15.000 | 0,42343 € | 6.351,45 € |
| Unit Price without VAT: | 0,44442 € |
|---|---|
| Unit Price with VAT: | 0,53775 € |

