


S-816A33AMC-BAIT2G | |
|---|---|
DigiKey Part Number | S-816A33AMC-BAIT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-816A33AMC-BAIT2G |
Description | IC REG LINEAR 3.3V 1A SOT23-5 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC External Transistor 1 Output SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 40µA |
Manufacturer ABLIC Inc. | Voltage - Input 16V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Supplier Device Package SOT-23-5 |
Type External Transistor | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47773 € | 1.433,19 € |
| Unit Price without VAT: | 0,47773 € |
|---|---|
| Unit Price with VAT: | 0,57805 € |

