Thermostat 55°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5841A55D-M5T1U

DigiKey Part Number
1662-2822-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-5841A55D-M5T1U
Description
THERMOSTAT 55DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 55°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
/OverTemp
Manufacturer
ABLIC Inc.
Selectable Hysteresis
Yes
Series
Features
Fan Controller
Packaging
Tape & Reel (TR)
Voltage - Supply
2.2 V ~ 10 V
Part Status
Active
Current - Supply
20µA
Switching Temperature
55°C
Operating Temperature
-40°C ~ 125°C
Accuracy
±2.5°C
Mounting Type
Surface Mount
Current - Output (Max)
9.4mA
Package / Case
SC-74A, SOT-753
Output Type
Open Drain
Supplier Device Package
SOT-23-5
Output
Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36730 €1.101,90 €
Manufacturers Standard Package
Unit Price without VAT:0,36730 €
Unit Price with VAT:0,44443 €