Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19933DA-S8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19933DA-S8T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19933DA-S8T1U7 |
Description | IC REG BUCK ADJ 600MA 8HTMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-HTMSOP |
Voltage - Input (Max) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19932CA-S8T1U7 | ABLIC Inc. | 0 | 1662-S-19932CA-S8T1U7TR-ND | 0,84159 € | Parametric Equivalent |
| S-19932DA-S8T1U7 | ABLIC Inc. | 0 | 1662-S-19932DA-S8T1U7TR-ND | 0,84159 € | Parametric Equivalent |
| S-19933CA-S8T1U7 | ABLIC Inc. | 0 | 1662-S-19933CA-S8T1U7TR-ND | 0,74885 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74885 € | 2.995,40 € |
| 8.000 | 0,73430 € | 5.874,40 € |
| Unit Price without VAT: | 0,74885 € |
|---|---|
| Unit Price with VAT: | 0,90611 € |


