Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19932DA-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19932DA-A6T8U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19932DA-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package HSNT-6 |
Voltage - Input (Max) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19932CA-A6T8U7 | ABLIC Inc. | 0 | 1662-S-19932CA-A6T8U7TR-ND | 0,84832 € | Parametric Equivalent |
| S-19933CA-A6T8U7 | ABLIC Inc. | 0 | 1662-S-19933CA-A6T8U7TR-ND | 0,84159 € | Parametric Equivalent |
| S-19933DA-A6T8U7 | ABLIC Inc. | 0 | 1662-S-19933DA-A6T8U7TR-ND | 0,84832 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74385 € | 3.719,25 € |
| 10.000 | 0,73019 € | 7.301,90 € |
| Unit Price without VAT: | 0,74385 € |
|---|---|
| Unit Price with VAT: | 0,90006 € |


