Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19932BA-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19932BA-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19932BA-A6T8U7CT-ND - Cut Tape (CT) 1662-S-19932BA-A6T8U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19932BA-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package HSNT-6 |
Voltage - Input (Max) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19932AA-A6T8U7 | ABLIC Inc. | 8 | 1662-S-19932AA-A6T8U7CT-ND | 1,56000 € | Parametric Equivalent |
| S-19933AA-A6T8U7 | ABLIC Inc. | 3.601 | 1662-S-19933AA-A6T8U7CT-ND | 1,56000 € | Parametric Equivalent |
| S-19933BA-A6T8U7 | ABLIC Inc. | 4.972 | 1662-S-19933BA-A6T8U7CT-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14200 € | 11,42 € |
| 25 | 1,03880 € | 25,97 € |
| 100 | 0,92540 € | 92,54 € |
| 250 | 0,87120 € | 217,80 € |
| 500 | 0,83852 € | 419,26 € |
| 1.000 | 0,83612 € | 836,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76616 € | 3.830,80 € |
| 10.000 | 0,75209 € | 7.520,90 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |


