Parametric Equivalent

S-19680BABH-K8T2U | |
|---|---|
DigiKey Part Number | 1662-S-19680BABH-K8T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19680BABH-K8T2U |
Description | ANTENNA DIAGNOSIS ICS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 50mA 8-TMSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 10V |
Mfr | Current - Output (Max) 50mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 1.1Ohm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type P-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-TMSOP |
Voltage - Load 2.7V ~ 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19680BAAH-K8T2U | ABLIC Inc. | 0 | 1662-S-19680BAAH-K8T2UTR-ND | 0,51176 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51176 € | 2.047,04 € |
| Unit Price without VAT: | 0,51176 € |
|---|---|
| Unit Price with VAT: | 0,61923 € |


