Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19103C49H-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-19103C49H-M5T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19103C49H-M5T1U |
Description | S-19103C49H-M5T1U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 40µs Typical |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4.9V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19102C49H-M5T1U | ABLIC Inc. | 0 | 1662-S-19102C49H-M5T1UTR-ND | 0,57982 € | Parametric Equivalent |
| S-19104C49H-M5T1U | ABLIC Inc. | 0 | 1662-S-19104C49H-M5T1UTR-ND | 0,52548 € | Parametric Equivalent |
| S-19105C49H-M5T1U | ABLIC Inc. | 0 | 1662-S-19105C49H-M5T1UTR-ND | 0,57982 € | Parametric Equivalent |
| S-19106C49H-M5T1U | ABLIC Inc. | 0 | 1662-S-19106C49H-M5T1UTR-ND | 0,57982 € | Parametric Equivalent |
| S-19107C49H-M5T1U | ABLIC Inc. | 0 | 1662-S-19107C49H-M5T1UTR-ND | 0,52548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52548 € | 1.576,44 € |
| 6.000 | 0,51377 € | 3.082,62 € |
| 9.000 | 0,50790 € | 4.571,10 € |
| 15.000 | 0,50140 € | 7.521,00 € |
| Unit Price without VAT: | 0,52548 € |
|---|---|
| Unit Price with VAT: | 0,63583 € |



