Parametric Equivalent
Parametric Equivalent

Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Chromate |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4060 | ABBATRON | 0 | 6463-4060-ND | 1,34260 € | Parametric Equivalent |
| 15TSP009B | Essentra Components | 0 | 145-15TSP009B-ND | 0,31980 € | Parametric Equivalent |
| 1688-632-N | RAF Electronic Hardware | 0 | 1772-3679-ND | 1,65971 € | Parametric Equivalent |
| 4038-632-N | RAF Electronic Hardware | 0 | 1772-4038-632-N-ND | 4,45895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67063 € | 670,63 € |
| Unit Price without VAT: | 0,67063 € |
|---|---|
| Unit Price with VAT: | 0,81146 € |



