


P036F048T12AL | |
|---|---|
DigiKey Part Number | 1102-1019-ND |
Manufacturer | |
Manufacturer Product Number | P036F048T12AL |
Description | DC DC CONVERTER 48V 120W |
Customer Reference | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 48V 2.5A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | P036F048T12AL Models |
Category | Current - Output (Max) 2.5A |
Mfr | Power (Watts) 120 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Pre-Regulator Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case Module |
Voltage - Input (Max) 60V | Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) |
Voltage - Output 1 |

