
SK-GEN4-70D-WVA | |
|---|---|
DigiKey Part Number | 1613-SK-GEN4-70D-WVA-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-70D-WVA |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI 7" (177.80mm) 800 x 480 (WVGA) |
Category | Viewing Area 153.84mm W x 85.63mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface I2C, SPI |
Part Status Active | Controller Type DIABLO16 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,24000 € | 168,24 € |
| Unit Price without VAT: | 168,24000 € |
|---|---|
| Unit Price with VAT: | 203,57040 € |

