



GEN4-ULCD-70D-AR | |
|---|---|
DigiKey Part Number | 1613-1162-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-70D-AR |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 154.00mm W x 85.92mm H |
Manufacturer 4D Systems Pty Ltd | Backlight LED - White |
Series | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface I2C, SPI, TTL |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.19mm W x 0.18mm H |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,44000 € | 127,44 € |
| 10 | 117,75700 € | 1.177,57 € |
| Unit Price without VAT: | 127,44000 € |
|---|---|
| Unit Price with VAT: | 154,20240 € |

