
TPC116S4-TR | |
|---|---|
DigiKey Part Number | 5503-TPC116S4-TR-ND - Tape & Reel (TR) 5503-TPC116S4-TRCT-ND - Cut Tape (CT) 5503-TPC116S4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC116S4-TR |
Description | 16 BIT DIGITAL TO ANALOG CONVERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC116S4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 14µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Microwire, QSPI, Serial, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,59100 € | 45,91 € |
| 25 | 4,24920 € | 106,23 € |
| 100 | 3,87360 € | 387,36 € |
| 250 | 3,69440 € | 923,60 € |
| 500 | 3,58646 € | 1.793,23 € |
| 1.000 | 3,49762 € | 3.497,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,51190 € | 10.535,70 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,21160 € |

