
SDP811-500PA-D | |
|---|---|
DigiKey Part Number | 1649-SDP811-500PA-D-ND |
Manufacturer | |
Manufacturer Product Number | SDP811-500PA-D |
Description | DIGITAL DIFFERENTIAL PRESSURE SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.21" (5.41mm) Tube, Dual 16 b 4-SIP, Dual Top Ports |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Sensirion AG | Port Size Male - 0.21" (5.41mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Board Mount | Maximum Pressure 14.5PSI (100kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 4-SIP, Dual Top Ports |
Output 16 b | Supplier Device Package 4-SIP |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,23000 € | 26,23 € |
| 5 | 24,04200 € | 120,21 € |
| 10 | 23,22800 € | 232,28 € |
| 25 | 22,25360 € | 556,34 € |
| 80 | 21,16713 € | 1.693,37 € |
| 160 | 20,59050 € | 3.294,48 € |
| Unit Price without VAT: | 26,23000 € |
|---|---|
| Unit Price with VAT: | 31,73830 € |









