
TPT29545-TS4R | |
|---|---|
DigiKey Part Number | 5503-TPT29545-TS4RTR-ND - Tape & Reel (TR) 5503-TPT29545-TS4RCT-ND - Cut Tape (CT) 5503-TPT29545-TS4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29545-TS4R |
Description | IC INTERFACE SPECIALIZED 20-TSSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4-Channel I2C Switcher Interface 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 4-Channel I2C Switcher | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,65560 € | 16,39 € |
| 100 | 0,57920 € | 57,92 € |
| 250 | 0,54284 € | 135,71 € |
| 500 | 0,52538 € | 262,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47366 € | 1.894,64 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

