Shunt Voltage Reference IC Fixed 3.3V V ±0.1% 15 mA SOT-23G-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR6040F33-S3TR-S

DigiKey Part Number
5503-TPR6040F33-S3TR-STR-ND - Tape & Reel (TR)
5503-TPR6040F33-S3TR-SCT-ND - Cut Tape (CT)
5503-TPR6040F33-S3TR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR6040F33-S3TR-S
Description
IC VREF SHUNT 3.3V SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±0.1% 15 mA SOT-23G-3
Datasheet
 Datasheet
EDA/CAD Models
TPR6040F33-S3TR-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
3PEAK
Noise - 0.1Hz to 10Hz
40µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
72µVrms
Part Status
Active
Current - Cathode
150 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23G-3
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,91000 €2,91 €
102,18100 €21,81 €
252,00040 €50,01 €
1001,80160 €180,16 €
2501,70684 €426,71 €
5001,64970 €824,85 €
1.0001,60267 €1.602,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,69626 €5.088,78 €
Manufacturers Standard Package
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,52110 €