Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR5050-VS1R-S

DigiKey Part Number
5503-TPR5050-VS1R-STR-ND - Tape & Reel (TR)
5503-TPR5050-VS1R-SCT-ND - Cut Tape (CT)
5503-TPR5050-VS1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR5050-VS1R-S
Description
IC VREF SERIES 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
6ppm/°C
Manufacturer
3PEAK
Noise - 0.1Hz to 10Hz
3µVp-p
Series
Voltage - Input
3V ~ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-MSOP
Current - Output
10 mA
Base Product Number
Tolerance
±0.05%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.432
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,21000 €5,21 €
103,99100 €39,91 €
253,68760 €92,19 €
1003,35340 €335,34 €
2503,19408 €798,52 €
5003,09808 €1.549,04 €
1.0003,01904 €3.019,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,93172 €8.795,16 €
Manufacturers Standard Package
Unit Price without VAT:5,21000 €
Unit Price with VAT:6,30410 €