Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCMP251-S5TR

DigiKey Part Number
5503-TPCMP251-S5TR-ND - Tape & Reel (TR)
5503-TPCMP251-S5TRCT-ND - Cut Tape (CT)
5503-TPCMP251-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCMP251-S5TR
Description
IC COMPARATOR GP 1 CIR SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
4mV @ 5.5V
Current - Input Bias (Max)
30pA @ 5.5V
Current - Output (Typ)
120mA @ 5.5V
Current - Quiescent (Max)
83µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
170ns
Hysteresis
12mV
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27900 €2,79 €
250,24880 €6,22 €
1000,21580 €21,58 €
2500,20000 €50,00 €
5000,19050 €95,25 €
1.0000,18268 €182,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16246 €487,38 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €