
TPCMP251-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPCMP251-S5TR-ND - Tape & Reel (TR) 5503-TPCMP251-S5TRCT-ND - Cut Tape (CT) 5503-TPCMP251-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCMP251-S5TR |
Description | IC COMPARATOR GP 1 CIR SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 4mV @ 5.5V | |
Current - Input Bias (Max) | 30pA @ 5.5V | |
Current - Output (Typ) | 120mA @ 5.5V | |
Current - Quiescent (Max) | 83µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 170ns | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24880 € | 6,22 € |
| 100 | 0,21580 € | 21,58 € |
| 250 | 0,20000 € | 50,00 € |
| 500 | 0,19050 € | 95,25 € |
| 1.000 | 0,18268 € | 182,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16246 € | 487,38 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

